Cherry AN820001 technical specifications.
| Approvals | IEC |
| Depth | 17.7mm |
| Length | 57.33mm |
| Linearity | 3.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 16V |
| Mount | Chassis Mount, Screw |
| Output Current | 8mA |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AN8 |
| Switching Current | 8mA |
| Termination | Connector |
| Width | 48.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry AN820001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
