
The AN820032 is a general purpose sensor with a linearity of 3.5%. It operates over a temperature range of -40°C to 150°C and provides an output voltage between 500mV and 4.5V. The device can handle a maximum supply voltage of 16V and draws a maximum output current of 8mA. It is packaged in bulk and features wire leads for termination. The AN820032 is compliant with RoHS regulations, but the status of its SVHC compliance is unknown.
Cherry AN820032 technical specifications.
| Linearity | 3.5% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 16V |
| Mount | Chassis Mount, Screw |
| Output Current | 8mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AN8 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Cherry AN820032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
