
The AN920031 is a voltage regulator with a maximum output voltage of 4.5V and a minimum output voltage of 500mV. It operates within a temperature range of -40°C to 125°C and is approved to IEC standards. The regulator is mounted via screws to a chassis and has wire leads for termination. It is compliant with RoHS regulations and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cherry AN920031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC |
| Linearity | 3.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage | 20V |
| Mount | Chassis Mount, Screw |
| Output Current | 8mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AN9 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Cherry AN920031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
