
CONN EDGEBOARD FOR PE BCD PC MN
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |