
SPST rocker switch featuring a 20A current rating at 125V AC, with a maximum AC voltage rating of 250V. This illuminated switch offers an orange LED and neon illumination, a polycarbonate orange rocker actuator, and silver contacts with silver plating. Designed for panel or snap-in mounting with quick connect termination, it boasts a mechanical life of 100,000 cycles and an electrical life of 6,000 cycles. Operating within a temperature range of -20°C to 85°C, this RoHS compliant component is supplied in bulk packaging.
Cherry CRE22F2BBALE technical specifications.
| Actuator Color | Orange |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 6000Cycles |
| Height | 18.4mm |
| Housing Color | Black |
| Illumination Color | Orange |
| Illumination Type | LED, Neon |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry CRE22F2BBALE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
