
SPST Rocker Switch, 20A 125VAC, featuring a black nylon rocker actuator and silver contacts. This panel-mount, snap-in switch offers a straight orientation and quick connect termination. Rated for 20A at 125VAC (up to 250VAC max), it boasts an electrical life of 6,000 cycles and a mechanical life of 100,000 cycles. Operating within a temperature range of -20°C to 85°C, this RoHS compliant component is constructed with a black housing and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cherry CRE22F2BBBNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 16.5mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry CRE22F2BBBNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.