
Illuminated rocker switch with SPST (On-Off) function, rated for 20A at 125V AC (250V AC max). Features a red polycarbonate rocker actuator and black polycarbonate body. Offers a 20A maximum current rating, silver/copper contacts with silver plating, and a 12.1mm width, 31.8mm length, and 16.5mm depth. Includes LED illumination in red, with 6,000 electrical and 100,000 mechanical cycles. Panel mountable with quick connect termination, UL, CSA, and VDE approved, and RoHS compliant.
Cherry CRE22F2BBRLE technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Body Material | Polycarbonate |
| Color | Black |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 16.5mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | LED, Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry CRE22F2BBRLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.