
Illuminated rocker switch featuring SPST (Single Pole Single Throw) functionality for On-Off control. Rated for 20A at 125V AC, with a maximum AC voltage rating of 250V. Constructed with a black nylon actuator and polycarbonate body, it offers a 2-position, straight orientation with quick connect termination. Designed for panel mounting with a snap-in mechanism, this switch boasts an electrical life of 6,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of -20°C to 85°C. Approvals include UL, CSA, and VDE, with RoHS compliance.
Sign in to ask questions about the Cherry CRE22F2FBBNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry CRE22F2FBBNE technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Body Material | Polycarbonate |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 16.5mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry CRE22F2FBBNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.