
SPST Rocker Switch, 20A 125VAC, featuring a red nylon rocker actuator and black housing. This panel-mount, snap-in switch offers quick connect termination and a straight orientation. It boasts silver contacts with silver plating, a mechanical life of 100,000 cycles, and an electrical life of 6,000 cycles. Operating within a temperature range of -20°C to 85°C, this RoHS compliant component is lead-free.
Cherry CRE22F2FBRNE technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 16.5mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry CRE22F2FBRNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
