
SPST rocker switch with a 20A, 125VAC rating, featuring a black nylon rocker actuator and silver contacts. This panel-mount switch offers quick connect termination and a straight orientation. Designed for durability, it boasts a mechanical life of 100,000 cycles and an electrical life of 6,000 cycles. Operating within a temperature range of -20°C to 85°C, it is lead-free and suitable for bulk packaging.
Cherry CRE22F2PBBNE technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 16.5mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry CRE22F2PBBNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.