
Illuminated rocker switch, SPST, 20A at 125V AC, featuring a black nylon rocker actuator and polycarbonate body. Offers silver-plated copper contacts with a 20A maximum current rating and a 125V AC voltage rating. Designed for panel snap-in mounting with quick connect termination, it boasts an electrical life of 6000 cycles and a mechanical life of 100,000 cycles. Operating temperature range is -20°C to 85°C, with UL, CSA, and VDE approvals.
Sign in to ask questions about the Cherry CRE22F4BBBNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry CRE22F4BBBNE technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Body Material | Polycarbonate |
| Color | Black |
| Contact Current Rating | 20A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 16.5mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry CRE22F4BBBNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
