
Illuminated rocker switch featuring a black nylon actuator and housing. This SPDT (Single Pole Double Throw) switch offers a 20A current rating at 250V AC, with a 125V AC voltage rating also specified. Designed for panel mounting with snap-in installation, it provides three positions with an On-Off-On function. Silver and copper contacts with silver plating ensure reliable performance, and the switch boasts an electrical life of 6000 cycles and a mechanical life of 100,000 cycles. Operating within a temperature range of -20°C to 85°C, this RoHS compliant component is UL and CSA approved.
Cherry CRE24F2HBBNE technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 16.5mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CR |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry CRE24F2HBBNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.