Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.15V Dropout, BIPolar, PSSO3, D2PAK-3
Cherry CS5203A-1GDP3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 13 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.05 |
| Dropout Voltage1-Max | 1.15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.