
SPDT snap action switch with a thermoplastic, acetal plunger actuator. Features a 100mA contact current rating and 500mA current rating, with a 125V AC voltage rating. Offers gold-plated brass contacts and quick connect termination. Operates within a temperature range of -40°C to 85°C, with a 6000-cycle electrical life. Panel, chassis, bracket, and screw mounting options are supported.
Cherry D41CR1AA technical specifications.
| Actuator Material | Thermoplastic, Acetal |
| Actuator Type | PLUNGER |
| Approvals | VDE, ENEC |
| Package/Case | 125 |
| Contact Current Rating | 100mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 10.31mm |
| Differential Travel | 0.012inch |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 37.9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Brackets, Screw |
| Operating Force | 0.74N |
| Operating Position | 0.56inch |
| Orientation | Straight |
| Overtravel | 0.051inch |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Cherry D41CR1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
