
SPDT snap-action switch with a roller actuator, featuring quick connect termination. Offers a 500mA current rating and 250V AC/DC maximum voltage rating, with a 125V AC and 30V DC rated voltage. Constructed with brass and gold contact materials, and a steel/thermoplastic/acetal actuator. Operates within a -40°C to 85°C temperature range, with an electrical life of 6000 cycles. Panel and chassis mountable via screw.
Cherry D41CR1RA technical specifications.
| Actuator Material | Steel, Thermoplastic, Acetal |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 10.31mm |
| Differential Travel | 0.016inch |
| Electrical Life | 6000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.74N |
| Operating Position | 0.776inch |
| Orientation | Straight |
| Overtravel | 0.039inch |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| RoHS Compliant | Yes |
| Series | D4 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D41CR1RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
