
The D42 Series SPDT switch is a basic and snap action switch designed for a wide range of applications. It has a current rating of 3 amperes and a maximum voltage rating of 250 volts AC, making it suitable for use in various electrical systems. The switch can operate in temperatures ranging from -40°C to 85°C, and is constructed from lead-free materials that meet the requirements of the RoHS directive. It is available in a 125 package with a height of 15.9 millimeters and a width of 27.8 millimeters, allowing for panel, PCB, or screw mounting. The switch has been certified to various international standards, including VDE, cULus, and ENEC, and features a silver-plated contact for reliable operation.
Sign in to ask questions about the Cherry D42L-R1YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry D42L-R1YD technical specifications.
| Approvals | VDE, cULus, ENEC |
| Package/Case | 125 |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, PCB, Screw |
| Operating Force | 3.4N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | D42 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D42L-R1YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
