Sign in to ask questions about the Cherry D43C-R1RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry D43C-R1RD technical specifications.
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 0.8N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | D43 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D43C-R1RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
