Cherry D43LR1LD technical specifications.
| Actuator Material | Steel, Thermoplastic, Acetal |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 10.31mm |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 48.43mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 0.23N |
| Orientation | Straight |
| Series | D43 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D43LR1LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
