
The D43LR1ML is a SPDT switch from Cherry with a contact current rating of 5A and a voltage rating of 250V AC. It has a panel mount configuration with a screw termination and is designed to operate within the temperature range of -40°C to 85°C. The switch features a brass and silver contact material with a silver plating.
Cherry D43LR1ML technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Orientation | Straight |
| Series | D43 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D43LR1ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
