Cherry D449R1AA technical specifications.
| Package/Case | 125 |
| Current Rating | 10A |
| Differential Travel | 0.012inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Position | 0.56inch |
| Overtravel | 0.051inch |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Series | D4 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry D449R1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.