
SPDT snap-action switch rated for 10A at 125VAC and 6A at 250VAC/30VDC. Features silver-plated brass contacts, thermoplastic/acetal actuator, and quick connect termination. Operates within a temperature range of -40°C to 85°C with a mechanical life of 6000 cycles. Panel and chassis mountable via screw, with dimensions of 37.9mm (L) x 27.8mm (W) x 15.9mm (H).
Sign in to ask questions about the Cherry D44C-R1AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry D44C-R1AA technical specifications.
| Actuator Material | Thermoplastic, Acetal |
| Contact Current Rating | 10A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 10.31mm |
| Differential Travel | 0.012inch |
| Electrical Life | 6000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 37.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.79N |
| Operating Position | 0.56inch |
| Orientation | Straight |
| Overtravel | 0.051inch |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| RoHS Compliant | Yes |
| Series | D4 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D44C-R1AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
