Basic / Snap Action Switches SPDT 10A QC TERM
Cherry D44C-R1LA technical specifications.
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 3N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | D44 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.8mm |
| RoHS | Compliant |
No datasheet is available for this part.