
SPDT snap action switch featuring a double throw configuration and roller lever actuator. Offers a 6A current rating, 250V AC maximum voltage, and 30V DC rated voltage. Actuator materials include stainless steel, aluminum, thermoplastic, and acetal, with brass or silver contacts and silver plating. Designed for panel or chassis mounting with quick connect termination, this switch operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cherry D44C-R1RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry D44C-R1RD technical specifications.
| Actuator Material | Stainless Steel, Aluminium, Thermoplastic, Acetal |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 10.31mm |
| Differential Travel | 0.031inch |
| Electrical Life | 6000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1.4N |
| Operating Position | 0.764inch |
| Orientation | Straight |
| Overtravel | 0.087inch |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| RoHS Compliant | Yes |
| Series | D4 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D44C-R1RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
