
SPDT basic switch with brass and silver contacts, silver plating, and quick connect termination. Features a 6A current rating and 250V AC maximum voltage rating, with a 125V AC and 30V DC rated voltage. Offers a 1.4N operating force, 0.031-inch differential travel, and 0.087-inch overtravel. Designed for panel and chassis mounting with screw fasteners, operating between -40°C and 85°C with a 6000-cycle electrical life.
Cherry D44L-R1RD technical specifications.
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Differential Travel | 0.031inch |
| Electrical Life | 6000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1.4N |
| Operating Position | 0.764inch |
| Orientation | Straight |
| Overtravel | 0.087inch |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| RoHS Compliant | Yes |
| Series | D4 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D44L-R1RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.