
The D45C-R1LA is a SPDT panel mount switch from Cherry with a current rating of 15A and a voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is lead-free and RoHS compliant, making it suitable for a variety of applications. It features a brass and silver contact material with a silver plating and a screw termination.
Cherry D45C-R1LA technical specifications.
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Operating Force | 4N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | D45 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D45C-R1LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.