
SPDT snap-action switch with a 15A current rating, featuring quick connect terminals and a thermoplastic, acetal plunger actuator. Offers a 16A maximum current rating and a 400V AC / 250V DC maximum voltage rating. Designed for panel, chassis, PCB, and screw mounting, with a straight orientation and a 3.92N operating force. Electrical life is rated at 6000 cycles, with a flammability rating of UL94 V-0. Operating temperature range is -40°C to 85°C.
Cherry D45CR1AA technical specifications.
| Actuator Material | Thermoplastic, Acetal |
| Actuator Type | PLUNGER |
| Approvals | UL, VDE |
| Contact Current Rating | 15A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 10.31mm |
| Differential Travel | 0.012inch |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 37.9mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, PCB, Screw |
| Operating Force | 3.92N |
| Operating Position | 0.56inch |
| Orientation | Straight |
| Overtravel | 0.051inch |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| RoHS Compliant | Yes |
| Series | D4 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D45CR1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.