Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount
Cherry D45L-R1RA technical specifications.
| Contact Material | Brass, Silver |
| Current Rating | 15A |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 4N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | D45 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D45L-R1RA to view detailed technical specifications.
No datasheet is available for this part.