Cherry Switches Cherry Switches N/A D45U-V3RD 1 CO
Cherry D45U-V3RD technical specifications.
| Actuator Type | ROLLER LEVER |
| Color | White |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 0.49N |
| Termination | Tab |
| RoHS | Compliant |
No datasheet is available for this part.