Cherry DB1C-A1SB technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Height | 7.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.64N |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB1C-A1SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.