
SPDT snap-action switch featuring a button actuator and quick connect termination. Rated for 6A at 250VAC and 48VDC, with a 1.47N operating force. Contacts are copper, gold, and silver, offering 1 change-over function. Durable construction includes a polybutylene actuator and a mechanical life of 15,000,000 cycles, with an electrical life of 6,000 cycles. Mounts via panel or chassis, with dimensions of 20mm length, 6.5mm width, and 6.45mm depth.
Cherry DB1C-B1AA technical specifications.
| Actuator Material | Polybutylene |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Copper, Gold, Silver |
| Contact Type | 1 change-over |
| Current Rating | 5A |
| Depth | 6.45mm |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 120°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount |
| Number of Positions | 2 |
| Operating Force | 1.47N |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | DB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB1C-B1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
