
SPDT basic snap action switch featuring a stainless steel and polybutylene roller lever actuator. Offers a 5A current rating with a 6A maximum, and a 250V AC maximum voltage rating. Contact materials include copper, copper zinc alloy, gold, and silver, with a 1A contact current rating. Designed for panel and chassis mounting with quick connect termination. Operates within a temperature range of -40°C to 120°C, boasting 15 million mechanical and 6,000 electrical cycles.
Sign in to ask questions about the Cherry DB1C-B1RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry DB1C-B1RC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Material | Copper, COPPER ZINC ALLOY, Gold, Silver |
| Current Rating | 5A |
| Depth | 6.45mm |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Panel, Chassis Mount |
| Operating Force | 55gf |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | DB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB1C-B1RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
