
SPDT microswitch featuring a 6A contact current rating at 250VAC. This through-hole mounted switch offers a mechanical life of 15 million cycles and a straight orientation. Constructed with a polybutylene actuator and gold/silver contacts, it operates within a temperature range of -40°C to 120°C and boasts a UL94 V-0 flammability rating. Termination is via PC pins, and the device is RoHS compliant with an IP50 rating.
Cherry DB1C-C1AA technical specifications.
| Actuator Material | Polybutylene |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Current Rating | 6A |
| Depth | 6.45mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 120°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 1.47N |
| Orientation | Straight |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB1C-C1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
