
10.1A PCB mount basic/snap action switch featuring a single pole double throw (SPDT) contact configuration with one change-over contact. This switch operates at up to 250V AC and 10.1A, with a maximum operating temperature of 120°C and a minimum of -40°C. The polybutylene actuator is black, and the contacts are constructed from copper, gold, and silver. Termination is via solder, and the switch measures 20mm in length, 6.5mm in width, and 6.45mm in depth, with an operating force of 2.45N. It is RoHS compliant and rated IP50.
Cherry DB2C-C1AA technical specifications.
| Actuator Material | Polybutylene |
| Color | Black |
| Contact Current Rating | 10.1A |
| Contact Material | Copper, Gold, Silver |
| Contact Type | 1 change-over |
| Current Rating | 10.1A |
| Depth | 6.45mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operating Force | 2.45N |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB2C-C1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
