
SPDT snap-action switch with a straight, hinge lever actuator. Features a 100mA contact current rating at 250VAC and 250VDC, with a 125VAC rating also specified. Gold and silver contact materials ensure reliable switching for 100,000 electrical cycles. Mounting options include chassis, screw, and solder, with a straight termination. Operating force is 0.49N, and the switch is rated IP50, operating between -40°C and 120°C.
Cherry DB3C-A1LC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Color | Black |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Depth | 6.45mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 120°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | DB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB3C-A1LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.