
SPDT snap-action switch with a 10.1A current rating and 250V AC voltage rating. Features silver-plated copper contacts, a 340gf operating force, and solder termination. Constructed from polyethylene with a UL94 V-0 flammability rating and IP67 protection. Operates within a -40°C to 120°C temperature range. Mountable via chassis, surface, or brackets.
Cherry DC2C-A1AA technical specifications.
| Approvals | VDE, cULus |
| Color | Black |
| Contact Current Rating | 10.1A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 10.1A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.05mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Polyethylene |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Surface Mount, Brackets |
| Number of Poles | 1 |
| Operating Force | 340gf |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
