
SPDT snap action switch with a 3A, 125VAC rating. Features a polybutylene plunger actuator, brass and silver contacts with silver plating, and a straight orientation. This through-hole mount switch offers 1 million mechanical cycles and 10,000 electrical cycles, operating between -25°C and 85°C. It is UL approved, RoHS compliant, and rated IP40.
Cherry DG13-B1AA technical specifications.
| Actuator Material | Polybutylene |
| Actuator Type | PLUNGER |
| Approvals | UL |
| Contact Current Rating | 3A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 3A |
| Depth | 5.8mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operating Force | 1.37N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DG |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG13-B1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
