
SPDT snap action switch featuring a 3A contact current rating at 125V AC and 30V DC. This right-angle, through-hole mounted component utilizes silver-plated brass contacts and a stainless steel/polybutylene hinge lever actuator. It offers a switch function of On-Mom with a 1 change-over contact type and terminates via PC pins. Rated for 1,000,000 mechanical cycles and 10,000 electrical cycles, it operates within a temperature range of -25°C to 85°C and is IP40 rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cherry DG13-B2LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry DG13-B2LA technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 3A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 3A |
| Depth | 13mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.44N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DG |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG13-B2LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
