
SPDT snap-action switch featuring a roller lever actuator with stainless steel and polybutylene construction. Offers 50mA current rating at 30VDC, brass contacts with gold plating, and a 0.59N operating force. Designed for through-hole mounting with PC pin termination, this switch boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. Operating temperature range is -25°C to 85°C, with IP40 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cherry DG23-B1RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry DG23-B1RA technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 50mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Current Rating | 50mA |
| Depth | 5.8mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DG |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG23-B1RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
