
SPDT snap action switch featuring a 50mA current rating at 30V DC. Constructed with brass and gold contacts, it offers a right-angle, through-hole PCB termination. The stainless steel and polybutylene hinge lever actuator provides a 0.44N operating force. This RoHS compliant switch boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles, operating within a temperature range of -25°C to 85°C.
Cherry DG23-B3LA technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | HINGE LEVER |
| Approvals | UL |
| Color | Grey |
| Contact Current Rating | 50mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Current Rating | 50mA |
| Depth | 13mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operating Force | 0.44N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DG |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG23-B3LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
