Sign in to ask questions about the Cherry DS1101AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry DS1101AA technical specifications.
| Current Rating | 15mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Screw |
| Operating Supply Voltage | -24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry DS1101AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.