
The DZ1F-B1BA switch from Cherry is a basic and snap action switch with a single pole single throw configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is rated for 125V AC and 3A, and is mounted through a hole. It is made of PET material and has a flammability rating of UL94 V-0.
Cherry DZ1F-B1BA technical specifications.
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Material | PET |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 2.2N |
| Reach SVHC Compliant | No |
| Series | DZ |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DZ1F-B1BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
