SPDT snap-action switch with a straight roller lever actuator. Features a 15A contact current rating at 250VAC and 48VDC, with a maximum power rating of 1118.55VA. Terminates via screw connections and offers panel or screw mounting options. Constructed with brass, silver, and cadmium contacts with silver plating, and a steel, nylon, and thermoplastic actuator. UL and CSA approved, RoHS compliant, and meets UL94 HB flammability rating.
Cherry E13-00H technical specifications.
| Actuator Material | Steel, Nylon, Thermoplastic |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Brass, Silver, Cadmium |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 15A |
| Depth | 16.26mm |
| Flammability Rating | UL94 HB |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Length | 46.3mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 672 |
| RoHS Compliant | Yes |
| Series | E-13 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Width | 46.3mm |
| RoHS | Compliant |
No datasheet is available for this part.