
SPDT snap-action switch featuring a roller lever actuator with a 4.17N operating force. Offers 15A current rating at 250VAC (1118.55VA) and 48VDC, with silver-plated brass, silver, and cadmium contacts. Panel and screw mountable with straight orientation and screw termination. Constructed with a nylon and thermoplastic actuator, UL94 HB flammability rating, and UL/CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cherry E13-00J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Nylon, Thermoplastic |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Brass, Silver, Cadmium |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 15A |
| Depth | 16.26mm |
| Flammability Rating | UL94 HB |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Length | 67.12mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 4.17N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E-13 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Width | 46.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E13-00J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
