Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 15mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount,
Cherry E13-50K technical specifications.
| Max Operating Temperature | 85 |
| Termination Type | QUICK CONNECT |
| Insulator Material | PHENOLIC |
| Manufacturer Series | E |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.