Sign in to ask questions about the Cherry E19-00J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry E19-00J technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver |
| Contact Type | 2 change-overs |
| Flammability Rating | UL94 HB |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 2 |
| Operating Force | 8.34N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Tab |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 46.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E19-00J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
