
DPDT snap action switch with a 20A current rating and 125V AC voltage rating. Features a roller lever actuator, quick connect termination, and a straight orientation. Offers a 12.6N operating force, 0.1 inch pretravel, and 0.05 inch overtravel. Rated for 6000 electrical cycles and operates within a temperature range of -40°C to 105°C. UL and CSA approved, with UL94 HB flammability rating.
Cherry E20-00A technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Material | Brass, Gold, Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 20A |
| Differential Travel | 0.015inch |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 HB |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Length | 46.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 2 |
| Operating Force | 12.6N |
| Operating Position | 0.248inch |
| Orientation | Straight |
| Overtravel | 0.05inch |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 46.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E20-00A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
