
DPDT snap action switch with a 20A current rating and 125V AC voltage rating. Features brass, silver, and cadmium contacts with silver plating, and quick connect termination. Designed for panel or chassis mounting with screw fasteners, offering a straight orientation and an on-mom switch function. Operates within a temperature range of -40°C to 105°C, with a mechanical life of 6000 cycles.
Cherry E20-50H technical specifications.
| Contact Material | Brass, Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 20A |
| Differential Travel | 0.08inch |
| Electrical Life | 6000Cycles |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 3N |
| Operating Position | 0.437inch |
| Orientation | Straight |
| Overtravel | 0.156inch |
| Package Quantity | 1008 |
| Packaging | Bulk |
| Pretravel | 0.6inch |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 46.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E20-50H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
