
SPDT snap-action switch featuring a roller lever actuator. Offers a 125V AC and 30V DC voltage rating with a 250mA current rating. Contact material is brass with gold plating, providing a 6000 cycle electrical life. Mounting options include panel and chassis mount with screw terminals and quick connect termination. Operating force is 3.4N, with a pretravel of 0.125 inches and overtravel of 0.085 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cherry E21-50H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | ROLLER LEVER |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Differential Travel | 0.03inch |
| Electrical Life | 6000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 3.4N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.085inch |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Cherry E21-50H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.