SWITCH SNAP ACTION SPDT 3A 125V
Cherry E22-00K technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 125 |
| Contact Material | Brass, Silver |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 75gf |
| Orientation | Straight |
| Package Quantity | 960 |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.