
SPDT basic/snap action switch with a 6A current rating and 250V AC voltage rating. Features brass and silver contacts with silver plating, a rotary actuator, and quick connect termination. Designed for panel and chassis mounting with screw fastening, this switch operates within a temperature range of -40°C to 85°C and has an electrical life of 6000 cycles. It is UL94 HB flammability rated and RoHS compliant, with a straight orientation.
Sign in to ask questions about the Cherry E51-00T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry E51-00T technical specifications.
| Actuator Type | Rotary |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 19.05mm |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 HB |
| Lead Free | Contains Lead |
| Length | 30.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.04N |
| Orientation | Straight |
| Package Quantity | 1140 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 30.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E51-00T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
